RWR89S49R9DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.81.54825
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.174.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.138.95060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.163.80850
Datasheet
49.9 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S49R9DSRSL

DigiKey Part Number
RWR89S49R9DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S49R9DSRSL
Description
RES 49.9 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S49R9DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S49R9DMS70Vishay Dale0RWR89S49R9DMS70-NDkr.81.54825Direct
RWR89S49R9BRRSLVishay Dale0RWR89S49R9BRRSL-NDkr.174.87500Upgrade
RWR89S49R9DSB12Vishay Dale0RWR89S49R9DSB12-NDkr.138.95060Parametric Equivalent
RWR89S49R9DSBSLVishay Dale0RWR89S49R9DSBSL-NDkr.163.80850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.163.80850kr.16,380.85
Manufacturers Standard Package
Unit Price without VAT:kr.163.80850
Unit Price with VAT:kr.204.76063