Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S49R9DSBSL | |
|---|---|
DigiKey Part Number | RWR89S49R9DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S49R9DSBSL |
Description | RES 49.9 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S49R9DSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S49R9DMS70 | Vishay Dale | 0 | RWR89S49R9DMS70-ND | kr.81.54825 | Direct |
| RWR89S49R9BRB12 | Vishay Dale | 0 | RWR89S49R9BRB12-ND | kr.147.72330 | Upgrade |
| RWR89S49R9DSB12 | Vishay Dale | 0 | RWR89S49R9DSB12-ND | kr.138.95060 | Parametric Equivalent |
| RWR89S49R9DSRSL | Vishay Dale | 0 | RWR89S49R9DSRSL-ND | kr.163.80850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.163.80850 | kr.16,380.85 |
| Unit Price without VAT: | kr.163.80850 |
|---|---|
| Unit Price with VAT: | kr.204.76063 |


