RWR89S30R1FPS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.75980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.07524
Datasheet
30.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S30R1FPS70

DigiKey Part Number
RWR89S30R1FPS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S30R1FPS70
Description
RES 30.1 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S30R1FPS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S30R1FRRSLVishay Dale0RWR89S30R1FRRSL-NDkr.64.97550Direct
RWR89S30R1FSRSLVishay Dale0RWR89S30R1FSRSL-NDkr.87.80200Direct
RWR89S30R1FPB12Vishay Dale0RWR89S30R1FPB12-NDkr.54.75980Parametric Equivalent
RWR89S30R1FPBSLVishay Dale0RWR89S30R1FPBSL-NDkr.64.97550Parametric Equivalent
RWR89S30R1FPRSLVishay Dale0RWR89S30R1FPRSL-NDkr.64.97550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.42.57386kr.42,573.86
Manufacturers Standard Package
Unit Price without VAT:kr.42.57386
Unit Price with VAT:kr.53.21733