RWR89S30R1FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.54.75980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.75980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.57386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.07524
Datasheet
30.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S30R1FPBSL

DigiKey Part Number
RWR89S30R1FPBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S30R1FPBSL
Description
RES 30.1 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S30R1FPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S30R1FRB12Vishay Dale0RWR89S30R1FRB12-NDkr.54.75980Direct
RWR89S30R1FSB12Vishay Dale0RWR89S30R1FSB12-NDkr.74.32640Direct
RWR89S30R1FPB12Vishay Dale0RWR89S30R1FPB12-NDkr.54.75980Parametric Equivalent
RWR89S30R1FPRSLVishay Dale0RWR89S30R1FPRSL-NDkr.64.97550Parametric Equivalent
RWR89S30R1FPS70Vishay Dale0RWR89S30R1FPS70-NDkr.42.57386Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.64.97550kr.6,497.55
Manufacturers Standard Package
Unit Price without VAT:kr.64.97550
Unit Price with VAT:kr.81.21938