RWR89S2R00FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.65.69290
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.88.77140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.176.80570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.240.35130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.103.70160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.140.48480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.93760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.100.36200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.100.36200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.78592
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.70.43962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.55.36450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.69290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.04392
Datasheet
2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2R00FMRSL

DigiKey Part Number
RWR89S2R00FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S2R00FMRSL
Description
RES 2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2R00FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S2R00FRRSLVishay Dale0RWR89S2R00FRRSL-NDkr.65.69290Direct
RWR89S2R00FSRSLVishay Dale0RWR89S2R00FSRSL-NDkr.88.77140Direct
RWR89S2R00BRRSLVishay Dale0RWR89S2R00BRRSL-NDkr.176.80570Upgrade
RWR89S2R00BSRSLVishay Dale0RWR89S2R00BSRSL-NDkr.240.35130Upgrade
RWR89S2R00DPB12Vishay Dale0RWR89S2R00DPB12-NDkr.103.70160Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.65.69290kr.6,569.29
Manufacturers Standard Package
Unit Price without VAT:kr.65.69290
Unit Price with VAT:kr.82.11613