RWR89S2R00FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.103.72000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.147.72330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.201.28170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.102.56920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.138.95060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.01010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.05659
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.67038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.57386
Datasheet
2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2R00FMB12

DigiKey Part Number
RWR89S2R00FMB12-ND
Manufacturer
Manufacturer Product Number
RWR89S2R00FMB12
Description
RES 2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2R00FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S2R00FRB12Vishay Dale0RWR89S2R00FRB12-NDkr.103.72000Direct
RWR89S2R00FSB12Vishay Dale0RWR89S2R00FSB12-NDkr.74.32640Direct
RWR89S2R00BRB12Vishay Dale0RWR89S2R00BRB12-NDkr.147.72330Upgrade
RWR89S2R00BSB12Vishay Dale0RWR89S2R00BSB12-NDkr.201.28170Upgrade
RWR89S2R00DPB12Vishay Dale0RWR89S2R00DPB12-NDkr.102.56920Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.54.75980kr.5,475.98
Manufacturers Standard Package
Unit Price without VAT:kr.54.75980
Unit Price with VAT:kr.68.44975