Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S2000FRBSL | |
|---|---|
DigiKey Part Number | RWR89S2000FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S2000FRBSL |
Description | RES 200 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S2000FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S2000FMB12 | Vishay Dale | 0 | RWR89S2000FMB12-ND | kr.55.36450 | Direct |
| RWR89S2000FSB12 | Vishay Dale | 500 | RWR89S2000FSB12-ND | kr.97.18000 | Direct |
| RWR89S2000BSB12 | Vishay Dale | 0 | RWR89S2000BSB12-ND | kr.203.50400 | Upgrade |
| RWR89N2000FRB12 | Vishay Dale | 0 | RWR89N2000FRB12-ND | kr.84.93760 | Parametric Equivalent |
| RWR89N2000FRBSL | Vishay Dale | 0 | RWR89N2000FRBSL-ND | kr.100.36200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.65.69290 | kr.6,569.29 |
| Unit Price without VAT: | kr.65.69290 |
|---|---|
| Unit Price with VAT: | kr.82.11613 |


