Parametric Equivalent
Parametric Equivalent

RWR89S2000BSB12 | |
|---|---|
DigiKey Part Number | RWR89S2000BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S2000BSB12 |
Description | RES 200 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S2000BSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S2000BSBSL | Vishay Dale | 0 | RWR89S2000BSBSL-ND | kr.237.72650 | Parametric Equivalent |
| RWR89S2000BSRSL | Vishay Dale | 0 | RWR89S2000BSRSL-ND | kr.237.72650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.201.28170 | kr.20,128.17 |
| Unit Price without VAT: | kr.201.28170 |
|---|---|
| Unit Price with VAT: | kr.251.60213 |


