RWR89N3010FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.133.69920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.328.84820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.01010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.67038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34
Unit Price: kr.68.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.57386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.07524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.226.35960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.00650
Datasheet
301 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N3010FRS70

DigiKey Part Number
RWR89N3010FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N3010FRS70
Description
RES 301 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N3010FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N3010FPRSLVishay Dale0RWR89N3010FPRSL-NDkr.99.26600Direct
RWR89N3010FSRSLVishay Dale0RWR89N3010FSRSL-NDkr.133.69920Direct
RWR89Z3010BRB12Vishay Dale0RWR89Z3010BRB12-NDkr.328.84820Upgrade
RWR89N3010FRB12Vishay Dale0RWR89N3010FRB12-NDkr.84.01010Parametric Equivalent
RWR89N3010FRBSLVishay Dale0RWR89N3010FRBSL-NDkr.99.26600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.66.05659kr.66,056.59
Manufacturers Standard Package
Unit Price without VAT:kr.66.05659
Unit Price with VAT:kr.82.57074