
RWR89Z3010BRB12 | |
|---|---|
DigiKey Part Number | RWR89Z3010BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89Z3010BRB12 |
Description | RES 301 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89Z3010BRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.328.84820 | kr.32,884.82 |
| Unit Price without VAT: | kr.328.84820 |
|---|---|
| Unit Price with VAT: | kr.411.06025 |

