RWR84SR511FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.175.88330
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.207.73210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.207.73210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.154.29126
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.331.83860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.392.50480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.392.50480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.238.79430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.282.84700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.282.84700
Datasheet
511 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR511FSS73

DigiKey Part Number
RWR84SR511FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84SR511FSS73
Description
RES 0.511 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR511FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR511FRB12Vishay Dale0RWR84SR511FRB12-NDkr.175.88330Direct
RWR84SR511FRBSLVishay Dale0RWR84SR511FRBSL-NDkr.207.73210Direct
RWR84SR511FRRSLVishay Dale0RWR84SR511FRRSL-NDkr.207.73210Direct
RWR84SR511FRS73Vishay Dale0RWR84SR511FRS73-NDkr.154.29126Direct
RWR84SR511DRB12Vishay Dale0RWR84SR511DRB12-NDkr.331.83860Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.214.25426kr.107,127.13
Manufacturers Standard Package
Unit Price without VAT:kr.214.25426
Unit Price with VAT:kr.267.81783