Parametric Equivalent
Parametric Equivalent

RWR84SR511DRRSL | |
|---|---|
DigiKey Part Number | RWR84SR511DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84SR511DRRSL |
Description | RES 0.511 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR511DRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR511DRB12 | Vishay Dale | 0 | RWR84SR511DRB12-ND | kr.328.21480 | Parametric Equivalent |
| RWR84SR511DRBSL | Vishay Dale | 0 | RWR84SR511DRBSL-ND | kr.388.21850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.388.21850 | kr.38,821.85 |
| Unit Price without VAT: | kr.388.21850 |
|---|---|
| Unit Price with VAT: | kr.485.27313 |


