Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84SR100FRS73 | |
|---|---|
DigiKey Part Number | RWR84SR100FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84SR100FRS73 |
Description | RES 0.1 OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR100FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR100FPRSL | Vishay Dale | 0 | RWR84SR100FPRSL-ND | kr.205.46360 | Direct |
| RWR84SR100FSRSL | Vishay Dale | 0 | RWR84SR100FSRSL-ND | kr.279.75820 | Direct |
| RWR84SR100DSRSL | Vishay Dale | 0 | RWR84SR100DSRSL-ND | kr.529.11550 | Upgrade |
| RWR84NR100FRB12 | Vishay Dale | 0 | RWR84NR100FRB12-ND | kr.267.00720 | Parametric Equivalent |
| RWR84NR100FRBSL | Vishay Dale | 0 | RWR84NR100FRBSL-ND | kr.316.09340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.152.60634 | kr.76,303.17 |
| Unit Price without VAT: | kr.152.60634 |
|---|---|
| Unit Price with VAT: | kr.190.75793 |


