RWR84SR100FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.207.73210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.282.84700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.392.50480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.534.95740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.512.08590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.606.19880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.606.19880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.269.95520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.319.58340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.319.58340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.244.86200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.175.88330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.207.73210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.154.29126
Datasheet
100 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR100FPRSL

DigiKey Part Number
RWR84SR100FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84SR100FPRSL
Description
RES 0.1 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR100FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR100FRRSLVishay Dale0RWR84SR100FRRSL-NDkr.207.73210Direct
RWR84SR100FSRSLVishay Dale0RWR84SR100FSRSL-NDkr.282.84700Direct
RWR84SR100DRRSLVishay Dale0RWR84SR100DRRSL-NDkr.392.50480Upgrade
RWR84SR100DSRSLVishay Dale0RWR84SR100DSRSL-NDkr.534.95740Upgrade
RWR84NR100DPB12Vishay Dale0RWR84NR100DPB12-NDkr.512.08590Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.207.73210kr.20,773.21
Manufacturers Standard Package
Unit Price without VAT:kr.207.73210
Unit Price with VAT:kr.259.66513