RWR82SR499FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.98.83050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.03470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.03470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.03564
Datasheet
499 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR499FRS73

DigiKey Part Number
RWR82SR499FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82SR499FRS73
Description
RES 0.499 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR499FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR499FSRSLVishay Dale0RWR82SR499FSRSL-NDkr.157.37470Direct
RWR82SR499FRB12Vishay Dale0RWR82SR499FRB12-NDkr.98.83050Parametric Equivalent
RWR82SR499FRBSLVishay Dale0RWR82SR499FRBSL-NDkr.116.03470Parametric Equivalent
RWR82SR499FRRSLVishay Dale0RWR82SR499FRRSL-NDkr.116.03470Parametric Equivalent
RWR82SR499FRS70Vishay Dale0RWR82SR499FRS70-NDkr.78.03564Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.82.18922kr.41,094.61
Manufacturers Standard Package
Unit Price without VAT:kr.82.18922
Unit Price with VAT:kr.102.73653