Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82SR499FRS70 | |
|---|---|
DigiKey Part Number | RWR82SR499FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82SR499FRS70 |
Description | RES 0.499 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR499FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR499FSRSL | Vishay Dale | 0 | RWR82SR499FSRSL-ND | kr.157.37470 | Direct |
| RWR82SR499FRB12 | Vishay Dale | 0 | RWR82SR499FRB12-ND | kr.98.83050 | Parametric Equivalent |
| RWR82SR499FRBSL | Vishay Dale | 0 | RWR82SR499FRBSL-ND | kr.116.03470 | Parametric Equivalent |
| RWR82SR499FRRSL | Vishay Dale | 0 | RWR82SR499FRRSL-ND | kr.116.03470 | Parametric Equivalent |
| RWR82SR499FRS73 | Vishay Dale | 0 | RWR82SR499FRS73-ND | kr.82.18922 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.78.03564 | kr.78,035.64 |
| Unit Price without VAT: | kr.78.03564 |
|---|---|
| Unit Price with VAT: | kr.97.54455 |


