Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82SR180DRS73 | |
|---|---|
DigiKey Part Number | RWR82SR180DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82SR180DRS73 |
Description | RES 0.18 OHM 1.5W 0.5% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±0.5% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82SR180DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR180DRB12 | Vishay Dale | 0 | RWR82SR180DRB12-ND | kr.183.73700 | Parametric Equivalent |
| RWR82SR180DRBSL | Vishay Dale | 0 | RWR82SR180DRBSL-ND | kr.216.99220 | Parametric Equivalent |
| RWR82SR180DRRSL | Vishay Dale | 0 | RWR82SR180DRRSL-ND | kr.216.99220 | Parametric Equivalent |
| RWR82SR180DRS70 | Vishay Dale | 0 | RWR82SR180DRS70-ND | kr.153.58650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.154.31636 | kr.77,158.18 |
| Unit Price without VAT: | kr.154.31636 |
|---|---|
| Unit Price with VAT: | kr.192.89545 |


