RWR82SR180DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.216.99220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.216.99220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.153.58650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.154.31636
Datasheet
180 mOhms ±0.5% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82SR180DRB12

DigiKey Part Number
RWR82SR180DRB12-ND
Manufacturer
Manufacturer Product Number
RWR82SR180DRB12
Description
RES 0.18 OHM 1.5W 0.5% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 mOhms ±0.5% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82SR180DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82SR180DRBSLVishay Dale0RWR82SR180DRBSL-NDkr.216.99220Parametric Equivalent
RWR82SR180DRRSLVishay Dale0RWR82SR180DRRSL-NDkr.216.99220Parametric Equivalent
RWR82SR180DRS70Vishay Dale0RWR82SR180DRS70-NDkr.153.58650Parametric Equivalent
RWR82SR180DRS73Vishay Dale0RWR82SR180DRS73-NDkr.154.31636Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.183.73700kr.18,373.70
Manufacturers Standard Package
Unit Price without VAT:kr.183.73700
Unit Price with VAT:kr.229.67125