RWR82N35R2BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.269.57810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.318.31430
Datasheet
35.2 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N35R2BRRSL

DigiKey Part Number
RWR82N35R2BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82N35R2BRRSL
Description
RES 35.2 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
35.2 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82N35R2BRB12Vishay Dale0RWR82N35R2BRB12-NDkr.269.57810Parametric Equivalent
RWR82N35R2BRBSLVishay Dale0RWR82N35R2BRBSL-NDkr.318.31430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.318.31430kr.31,831.43
Manufacturers Standard Package
Unit Price without VAT:kr.318.31430
Unit Price with VAT:kr.397.89288