Parametric Equivalent
Parametric Equivalent

RWR82N35R2BRB12 | |
|---|---|
DigiKey Part Number | RWR82N35R2BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82N35R2BRB12 |
Description | RES 35.2 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35.2 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N35R2BRBSL | Vishay Dale | 0 | RWR82N35R2BRBSL-ND | kr.318.31430 | Parametric Equivalent |
| RWR82N35R2BRRSL | Vishay Dale | 0 | RWR82N35R2BRRSL-ND | kr.318.31430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.269.57810 | kr.26,957.81 |
| Unit Price without VAT: | kr.269.57810 |
|---|---|
| Unit Price with VAT: | kr.336.97263 |


