RWR81SR619BSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.282.15850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.324.96940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.384.07210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.384.07210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.286.01326
Datasheet
619 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR619BSS70

DigiKey Part Number
RWR81SR619BSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR619BSS70
Description
RES 0.619 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
619 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR619BSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR619BRRSLVishay Dale0RWR81SR619BRRSL-NDkr.282.15850Direct
RWR81SR619BSB12Vishay Dale0RWR81SR619BSB12-NDkr.324.96940Parametric Equivalent
RWR81SR619BSBSLVishay Dale0RWR81SR619BSBSL-NDkr.384.07210Parametric Equivalent
RWR81SR619BSRSLVishay Dale0RWR81SR619BSRSL-NDkr.384.07210Parametric Equivalent
RWR81SR619BSS73Vishay Dale0RWR81SR619BSS73-NDkr.286.01326Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.286.01325kr.286,013.25
Manufacturers Standard Package
Unit Price without VAT:kr.286.01325
Unit Price with VAT:kr.357.51656