Direct
Parametric Equivalent
Parametric Equivalent

RWR81SR619BRRSL | |
|---|---|
DigiKey Part Number | RWR81SR619BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81SR619BRRSL |
Description | RES 0.619 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 619 mOhms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR619BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR619BSRSL | Vishay Dale | 0 | RWR81SR619BSRSL-ND | kr.51.48630 | Direct |
| RWR81SR619BRB12 | Vishay Dale | 0 | RWR81SR619BRB12-ND | kr.32.05260 | Parametric Equivalent |
| RWR81SR619BRBSL | Vishay Dale | 0 | RWR81SR619BRBSL-ND | kr.37.82440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.282.15850 | kr.28,215.85 |
| Unit Price without VAT: | kr.282.15850 |
|---|---|
| Unit Price with VAT: | kr.352.69813 |


