Direct
Direct
Upgrade
Upgrade

RWR81SR200FPB12 | |
|---|---|
DigiKey Part Number | RWR81SR200FPB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR200FPB12 |
Description | RES 0.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR200FPB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR200FRB12 | Vishay Dale | 62 | 541-RWR81SR200FRB12-ND | kr.127.56000 | Direct |
| RWR81SR200FSB12 | Vishay Dale | 498 | RWR81SR200FSB12-ND | kr.148.93000 | Direct |
| RWR81SR200DRB12 | Vishay Dale | 0 | RWR81SR200DRB12-ND | kr.165.14310 | Upgrade |
| RWR81SR200DSB12 | Vishay Dale | 0 | RWR81SR200DSB12-ND | kr.224.40810 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.88.24200 | kr.8,824.20 |
| Unit Price without VAT: | kr.88.24200 |
|---|---|
| Unit Price with VAT: | kr.110.30250 |



