
RWR81SR200FSB12 | |
|---|---|
DigiKey Part Number | RWR81SR200FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR200FSB12 |
Description | RES 0.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR200FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.93000 | kr.148.93 |
| 10 | kr.105.73200 | kr.1,057.32 |
| 25 | kr.94.05280 | kr.2,351.32 |
| 50 | kr.86.74640 | kr.4,337.32 |
| 100 | kr.80.53960 | kr.8,053.96 |
| 300 | kr.72.56067 | kr.21,768.20 |
| Unit Price without VAT: | kr.148.93000 |
|---|---|
| Unit Price with VAT: | kr.186.16250 |

