Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81SR100FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81SR100FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR100FRB12 |
Description | RES 0.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR100FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81SR100FMB12 | Vishay Dale | 0 | RWR81SR100FMB12-ND | kr.88.24200 | Direct |
| RWR81SR100FPB12 | Vishay Dale | 0 | RWR81SR100FPB12-ND | kr.88.24200 | Direct |
| RWR81SR100FSB12 | Vishay Dale | 116 | 541-RWR81SR100FSB12-ND | kr.208.71000 | Direct |
| RWR81SR100DPB12 | Vishay Dale | 0 | RWR81SR100DPB12-ND | kr.165.14310 | Upgrade |
| RWR81SR100DSB12 | Vishay Dale | 0 | RWR81SR100DSB12-ND | kr.224.40810 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.24000 | kr.162.24 |
| 10 | kr.115.49600 | kr.1,154.96 |
| 25 | kr.102.86000 | kr.2,571.50 |
| 50 | kr.94.95680 | kr.4,747.84 |
| 100 | kr.88.24200 | kr.8,824.20 |
| 300 | kr.79.60970 | kr.23,882.91 |
| 500 | kr.76.29720 | kr.38,148.60 |
| Unit Price without VAT: | kr.162.24000 |
|---|---|
| Unit Price with VAT: | kr.202.80000 |



