
RWR81SR100FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR81SR100FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR100FSB12 |
Description | RES 0.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR100FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.71000 | kr.208.71 |
| 10 | kr.149.80200 | kr.1,498.02 |
| 25 | kr.133.88320 | kr.3,347.08 |
| 50 | kr.123.92540 | kr.6,196.27 |
| 100 | kr.115.46600 | kr.11,546.60 |
| 300 | kr.104.59203 | kr.31,377.61 |
| 500 | kr.100.41900 | kr.50,209.50 |
| Unit Price without VAT: | kr.208.71000 |
|---|---|
| Unit Price with VAT: | kr.260.88750 |

