RWR81S4640BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.185.30740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.213.15460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.180.76925
Datasheet
464 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4640BSS73

DigiKey Part Number
RWR81S4640BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S4640BSS73
Description
RES 464 OHM 0.1% 1W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
464 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4640BSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4640BRRSLVishay Dale0RWR81S4640BRRSL-NDkr.185.30740Direct
RWR81S4640BSB12Vishay Dale0RWR81S4640BSB12-NDkr.213.15460Parametric Equivalent
RWR81S4640BSBSLVishay Dale0RWR81S4640BSBSL-NDkr.251.39110Parametric Equivalent
RWR81S4640BSRSLVishay Dale0RWR81S4640BSRSL-NDkr.251.39110Parametric Equivalent
RWR81S4640BSS70Vishay Dale0RWR81S4640BSS70-NDkr.180.76925Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.180.76926kr.90,384.63
Manufacturers Standard Package
Unit Price without VAT:kr.180.76926
Unit Price with VAT:kr.225.96158