RWR81S4640BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.180.76926
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.185.30740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.73225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.131.84942
Datasheet
464 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4640BRRSL

DigiKey Part Number
RWR81S4640BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S4640BRRSL
Description
RES 464 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
464 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4640BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4640BSRSLVishay Dale0RWR81S4640BSRSL-NDkr.251.39110Direct
RWR81S4640BSS73Vishay Dale0RWR81S4640BSS73-NDkr.180.76926Direct
RWR81S4640BRB12Vishay Dale0RWR81S4640BRB12-NDkr.157.37470Parametric Equivalent
RWR81S4640BRBSLVishay Dale0RWR81S4640BRBSL-NDkr.185.30740Parametric Equivalent
RWR81S4640BRS70Vishay Dale0RWR81S4640BRS70-NDkr.129.73225Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.185.30740kr.18,530.74
Manufacturers Standard Package
Unit Price without VAT:kr.185.30740
Unit Price with VAT:kr.231.63425