RWR81S22R1FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Direct


Vishay Dale
In Stock: 73
Unit Price: kr.80.52000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.78.15950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.213.15460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.108.62890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.147.55590
Datasheet
22.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S22R1FPB12

DigiKey Part Number
RWR81S22R1FPB12-ND
Manufacturer
Manufacturer Product Number
RWR81S22R1FPB12
Description
RES 22.1 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S22R1FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S22R1FMB12Vishay Dale0RWR81S22R1FMB12-NDkr.58.70210Direct
RWR81S22R1FRB12Vishay Dale73541-RWR81S22R1FRB12-NDkr.80.52000Direct
RWR81S22R1FSB12Vishay Dale0RWR81S22R1FSB12-NDkr.78.15950Direct
RWR81S22R1BRB12Vishay Dale0RWR81S22R1BRB12-NDkr.157.37470Upgrade
RWR81S22R1BSB12Vishay Dale0RWR81S22R1BSB12-NDkr.213.15460Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.58.70210kr.5,870.21
Manufacturers Standard Package
Unit Price without VAT:kr.58.70210
Unit Price with VAT:kr.73.37763