Direct
Upgrade

RWR81S22R1DRB12 | |
|---|---|
DigiKey Part Number | RWR81S22R1DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S22R1DRB12 |
Description | RES 22.1 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S22R1DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S22R1DSB12 | Vishay Dale | 0 | RWR81S22R1DSB12-ND | kr.147.55590 | Direct |
| RWR81S22R1BSB12 | Vishay Dale | 0 | RWR81S22R1BSB12-ND | kr.213.15460 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.108.62890 | kr.10,862.89 |
| Unit Price without VAT: | kr.108.62890 |
|---|---|
| Unit Price with VAT: | kr.135.78613 |


