RWR81NR178FPS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.134.20890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.158.96410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.158.96410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.109.20650
Datasheet
178 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR178FPS73

DigiKey Part Number
RWR81NR178FPS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR178FPS73
Description
RES 0.178 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
178 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR178FPS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR178FPB12Vishay Dale0RWR81NR178FPB12-NDkr.134.20890Parametric Equivalent
RWR81NR178FPBSLVishay Dale0RWR81NR178FPBSL-NDkr.158.96410Parametric Equivalent
RWR81NR178FPRSLVishay Dale0RWR81NR178FPRSL-NDkr.158.96410Parametric Equivalent
RWR81NR178FPS70Vishay Dale0RWR81NR178FPS70-NDkr.109.20650Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.112.32806kr.56,164.03
Manufacturers Standard Package
Unit Price without VAT:kr.112.32806
Unit Price with VAT:kr.140.41008