Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR178FPRSL | |
|---|---|
DigiKey Part Number | RWR81NR178FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR178FPRSL |
Description | RES 0.178 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 178 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR178FPRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR178FPB12 | Vishay Dale | 0 | RWR81NR178FPB12-ND | kr.134.20890 | Parametric Equivalent |
| RWR81NR178FPBSL | Vishay Dale | 0 | RWR81NR178FPBSL-ND | kr.158.96410 | Parametric Equivalent |
| RWR81NR178FPS70 | Vishay Dale | 0 | RWR81NR178FPS70-ND | kr.109.20650 | Parametric Equivalent |
| RWR81NR178FPS73 | Vishay Dale | 0 | RWR81NR178FPS73-ND | kr.112.32806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.158.96410 | kr.15,896.41 |
| Unit Price without VAT: | kr.158.96410 |
|---|---|
| Unit Price with VAT: | kr.198.70513 |


