RWR81N1R65BRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.386.65310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.239.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.283.67820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.283.67820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.205.49526
Datasheet
1.65 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1R65BRS70

DigiKey Part Number
RWR81N1R65BRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N1R65BRS70
Description
RES 1.65 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.65 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1R65BRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N1R65BSRSLVishay Dale0RWR81N1R65BSRSL-NDkr.386.65310Direct
RWR81N1R65BRB12Vishay Dale0RWR81N1R65BRB12-NDkr.239.83210Parametric Equivalent
RWR81N1R65BRBSLVishay Dale0RWR81N1R65BRBSL-NDkr.283.67820Parametric Equivalent
RWR81N1R65BRRSLVishay Dale0RWR81N1R65BRRSL-NDkr.283.67820Parametric Equivalent
RWR81N1R65BRS73Vishay Dale0RWR81N1R65BRS73-NDkr.205.49526Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.205.49525kr.205,495.25
Manufacturers Standard Package
Unit Price without VAT:kr.205.49525
Unit Price with VAT:kr.256.86906