Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N1R65BRBSL | |
|---|---|
DigiKey Part Number | RWR81N1R65BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1R65BRBSL |
Description | RES 1.65 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1R65BRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1R65BSB12 | Vishay Dale | 0 | RWR81N1R65BSB12-ND | kr.326.94810 | Direct |
| RWR81N1R65BRB12 | Vishay Dale | 0 | RWR81N1R65BRB12-ND | kr.239.83210 | Parametric Equivalent |
| RWR81N1R65BRRSL | Vishay Dale | 0 | RWR81N1R65BRRSL-ND | kr.283.67820 | Parametric Equivalent |
| RWR81N1R65BRS70 | Vishay Dale | 0 | RWR81N1R65BRS70-ND | kr.205.49525 | Parametric Equivalent |
| RWR81N1R65BRS73 | Vishay Dale | 0 | RWR81N1R65BRS73-ND | kr.205.49526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.283.67820 | kr.28,367.82 |
| Unit Price without VAT: | kr.283.67820 |
|---|---|
| Unit Price with VAT: | kr.354.59775 |


