Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR80SR487FSRSL | |
|---|---|
DigiKey Part Number | RWR80SR487FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR487FSRSL |
Description | RES 0.487 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 487 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR487FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR487FPRSL | Vishay Dale | 0 | RWR80SR487FPRSL-ND | kr.113.02570 | Direct |
| RWR80SR487FRRSL | Vishay Dale | 0 | RWR80SR487FRRSL-ND | kr.113.02570 | Direct |
| RWR80SR487FSB12 | Vishay Dale | 0 | RWR80SR487FSB12-ND | kr.129.62190 | Parametric Equivalent |
| RWR80SR487FSBSL | Vishay Dale | 0 | RWR80SR487FSBSL-ND | kr.153.18390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.153.18390 | kr.15,318.39 |
| Unit Price without VAT: | kr.153.18390 |
|---|---|
| Unit Price with VAT: | kr.191.47988 |


