RWR80SR487FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.153.18390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.77840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.24684
Datasheet
487 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR487FRRSL

DigiKey Part Number
RWR80SR487FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR487FRRSL
Description
RES 0.487 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
487 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR487FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR487FPRSLVishay Dale0RWR80SR487FPRSL-NDkr.113.02570Direct
RWR80SR487FSRSLVishay Dale0RWR80SR487FSRSL-NDkr.153.18390Direct
RWR80SR487FRB12Vishay Dale0RWR80SR487FRB12-NDkr.95.77840Parametric Equivalent
RWR80SR487FRBSLVishay Dale0RWR80SR487FRBSL-NDkr.113.02570Parametric Equivalent
RWR80SR487FRS73Vishay Dale0RWR80SR487FRS73-NDkr.79.24684Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.113.02570kr.11,302.57
Manufacturers Standard Package
Unit Price without VAT:kr.113.02570
Unit Price with VAT:kr.141.28213