Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR147FSRSL | |
|---|---|
DigiKey Part Number | RWR80SR147FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR147FSRSL |
Description | RES 0.147 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 147 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR147FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR147FRBSL | Vishay Dale | 0 | RWR80SR147FRBSL-ND | kr.113.02570 | Direct |
| RWR80SR147FRRSL | Vishay Dale | 0 | RWR80SR147FRRSL-ND | kr.113.02570 | Direct |
| RWR80SR147DRRSL | Vishay Dale | 0 | RWR80SR147DRRSL-ND | kr.211.11190 | Upgrade |
| RWR80SR147DSB12 | Vishay Dale | 0 | RWR80SR147DSB12-ND | kr.243.55430 | Parametric Equivalent |
| RWR80SR147DSBSL | Vishay Dale | 0 | RWR80SR147DSBSL-ND | kr.287.67310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.153.18390 | kr.15,318.39 |
| Unit Price without VAT: | kr.153.18390 |
|---|---|
| Unit Price with VAT: | kr.191.47988 |


