Direct
Parametric Equivalent
Parametric Equivalent

RWR80SR147DRRSL | |
|---|---|
DigiKey Part Number | RWR80SR147DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR147DRRSL |
Description | RES 0.147 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 147 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR147DRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR147DSRSL | Vishay Dale | 0 | RWR80SR147DSRSL-ND | kr.287.67310 | Direct |
| RWR80SR147DRB12 | Vishay Dale | 0 | RWR80SR147DRB12-ND | kr.178.52430 | Parametric Equivalent |
| RWR80SR147DRBSL | Vishay Dale | 0 | RWR80SR147DRBSL-ND | kr.211.11190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.211.11190 | kr.21,111.19 |
| Unit Price without VAT: | kr.211.11190 |
|---|---|
| Unit Price with VAT: | kr.263.88988 |


