
RWR80SR100FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR80SR100FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR100FSB12 |
Description | RES 0.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR100FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.23000 | kr.183.23 |
| 10 | kr.130.95900 | kr.1,309.59 |
| 25 | kr.116.83080 | kr.2,920.77 |
| 50 | kr.107.99180 | kr.5,399.59 |
| 100 | kr.100.48390 | kr.10,048.39 |
| 300 | kr.90.83190 | kr.27,249.57 |
| 500 | kr.87.12834 | kr.43,564.17 |
| Unit Price without VAT: | kr.183.23000 |
|---|---|
| Unit Price with VAT: | kr.229.03750 |

