Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR100FSBSL | |
|---|---|
DigiKey Part Number | RWR80SR100FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR100FSBSL |
Description | RES 0.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR100FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR100FMB12 | Vishay Dale | 0 | RWR80SR100FMB12-ND | kr.96.83590 | Direct |
| RWR80SR100FPB12 | Vishay Dale | 0 | RWR80SR100FPB12-ND | kr.96.83590 | Direct |
| RWR80SR100FRB12 | Vishay Dale | 14 | 541-RWR80SR100FRB12-ND | kr.128.71000 | Direct |
| RWR80SR100DRB12 | Vishay Dale | 0 | RWR80SR100DRB12-ND | kr.180.49530 | Upgrade |
| RWR80NR100DSB12 | Vishay Dale | 0 | RWR80NR100DSB12-ND | kr.379.52330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.154.87520 | kr.15,487.52 |
| Unit Price without VAT: | kr.154.87520 |
|---|---|
| Unit Price with VAT: | kr.193.59400 |



