RWR80S75R0BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.360.86010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.427.18480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.427.18480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.320.56626
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.276.87350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.276.87350
Datasheet
75 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S75R0BSB12

DigiKey Part Number
RWR80S75R0BSB12-ND
Manufacturer
Manufacturer Product Number
RWR80S75R0BSB12
Description
RES 75 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S75R0BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N75R0BSB12Vishay Dale0RWR80N75R0BSB12-NDkr.360.86010Parametric Equivalent
RWR80N75R0BSBSLVishay Dale0RWR80N75R0BSBSL-NDkr.427.18480Parametric Equivalent
RWR80N75R0BSRSLVishay Dale0RWR80N75R0BSRSL-NDkr.427.18480Parametric Equivalent
RWR80N75R0BSS73Vishay Dale0RWR80N75R0BSS73-NDkr.320.56626Parametric Equivalent
RWR80S75R0BSBSLVishay Dale0RWR80S75R0BSBSL-NDkr.276.87350Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.235.05110kr.23,505.11
Manufacturers Standard Package
Unit Price without VAT:kr.235.05110
Unit Price with VAT:kr.293.81388