Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N75R0BSS73 | |
|---|---|
DigiKey Part Number | RWR80N75R0BSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N75R0BSS73 |
Description | RES 75 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N75R0BSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N75R0BRRSL | Vishay Dale | 0 | RWR80N75R0BRRSL-ND | kr.313.39380 | Direct |
| RWR80N75R0BSB12 | Vishay Dale | 0 | RWR80N75R0BSB12-ND | kr.360.86010 | Parametric Equivalent |
| RWR80N75R0BSBSL | Vishay Dale | 0 | RWR80N75R0BSBSL-ND | kr.427.18480 | Parametric Equivalent |
| RWR80N75R0BSRSL | Vishay Dale | 0 | RWR80N75R0BSRSL-ND | kr.427.18480 | Parametric Equivalent |
| RWR80S75R0BSB12 | Vishay Dale | 0 | RWR80S75R0BSB12-ND | kr.235.05110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.320.56626 | kr.160,283.13 |
| Unit Price without VAT: | kr.320.56626 |
|---|---|
| Unit Price with VAT: | kr.400.70783 |


