Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S34R0FSRSL | |
|---|---|
DigiKey Part Number | RWR80S34R0FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S34R0FSRSL |
Description | RES 34 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S34R0FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S34R0FRRSL | Vishay Dale | 0 | RWR80S34R0FRRSL-ND | kr.76.32070 | Direct |
| RWR80N34R0FSB12 | Vishay Dale | 0 | RWR80N34R0FSB12-ND | kr.134.06000 | Parametric Equivalent |
| RWR80N34R0FSBSL | Vishay Dale | 0 | RWR80N34R0FSBSL-ND | kr.157.75720 | Parametric Equivalent |
| RWR80N34R0FSRSL | Vishay Dale | 0 | RWR80N34R0FSRSL-ND | kr.157.75720 | Parametric Equivalent |
| RWR80N34R0FSS73 | Vishay Dale | 0 | RWR80N34R0FSS73-ND | kr.111.72836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.103.08690 | kr.10,308.69 |
| Unit Price without VAT: | kr.103.08690 |
|---|---|
| Unit Price with VAT: | kr.128.85863 |


