RWR80N34R0FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.134.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.75720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.72836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.86.81190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.08690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.08690
Datasheet
34 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N34R0FSBSL

DigiKey Part Number
RWR80N34R0FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N34R0FSBSL
Description
RES 34 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
34 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N34R0FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N34R0FSB12Vishay Dale0RWR80N34R0FSB12-NDkr.134.06000Parametric Equivalent
RWR80N34R0FSRSLVishay Dale0RWR80N34R0FSRSL-NDkr.157.75720Parametric Equivalent
RWR80N34R0FSS73Vishay Dale0RWR80N34R0FSS73-NDkr.111.72836Parametric Equivalent
RWR80S34R0FSB12Vishay Dale0RWR80S34R0FSB12-NDkr.86.81190Parametric Equivalent
RWR80S34R0FSBSLVishay Dale0RWR80S34R0FSBSL-NDkr.103.08690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.157.75720kr.15,775.72
Manufacturers Standard Package
Unit Price without VAT:kr.157.75720
Unit Price with VAT:kr.197.19650