RWR80S2000FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.76.32070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.103.08690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.279.93050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.185.18040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.218.48040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.218.48040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.04090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.88120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.88120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.47054
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.43750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.79240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.79240
Datasheet
200 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2000FRS70

DigiKey Part Number
RWR80S2000FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S2000FRS70
Description
RES 200 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2000FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2000FMRSLVishay Dale0RWR80S2000FMRSL-NDkr.76.32070Direct
RWR80S2000FPRSLVishay Dale0RWR80S2000FPRSL-NDkr.76.32070Direct
RWR80S2000FSRSLVishay Dale0RWR80S2000FSRSL-NDkr.103.08690Direct
RWR80S2000BSRSLVishay Dale0RWR80S2000BSRSL-NDkr.279.93050Upgrade
RWR80N2000DRB12Vishay Dale0RWR80N2000DRB12-NDkr.185.18040Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.50.46926kr.50,469.26
Manufacturers Standard Package
Unit Price without VAT:kr.50.46926
Unit Price with VAT:kr.63.08658