Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N2000DRRSL | |
|---|---|
DigiKey Part Number | RWR80N2000DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N2000DRRSL |
Description | RES 200 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N2000DRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N2000DSRSL | Vishay Dale | 0 | RWR80N2000DSRSL-ND | kr.297.62910 | Direct |
| RWR80N2000BRB12 | Vishay Dale | 0 | RWR80N2000BRB12-ND | kr.267.92580 | Upgrade |
| RWR80N2000DRB12 | Vishay Dale | 0 | RWR80N2000DRB12-ND | kr.185.18040 | Parametric Equivalent |
| RWR80N2000DRBSL | Vishay Dale | 0 | RWR80N2000DRBSL-ND | kr.218.48040 | Parametric Equivalent |
| RWR80S2000DRB12 | Vishay Dale | 0 | RWR80S2000DRB12-ND | kr.120.43750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.218.48040 | kr.21,848.04 |
| Unit Price without VAT: | kr.218.48040 |
|---|---|
| Unit Price with VAT: | kr.273.10050 |


