RWR80S1501BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.172.30090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.360.86010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.427.18480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.427.18480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.320.56626
Datasheet
1.5 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1501BSB12

DigiKey Part Number
RWR80S1501BSB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1501BSB12
Description
RES 1.5K OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1501BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1501BRB12Vishay Dale0RWR80S1501BRB12-NDkr.172.30090Direct
RWR80N1501BSB12Vishay Dale0RWR80N1501BSB12-NDkr.360.86010Parametric Equivalent
RWR80N1501BSBSLVishay Dale0RWR80N1501BSBSL-NDkr.427.18480Parametric Equivalent
RWR80N1501BSRSLVishay Dale0RWR80N1501BSRSL-NDkr.427.18480Parametric Equivalent
RWR80N1501BSS73Vishay Dale0RWR80N1501BSS73-NDkr.320.56626Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.235.05110kr.23,505.11
Manufacturers Standard Package
Unit Price without VAT:kr.235.05110
Unit Price with VAT:kr.293.81388