RWR80N1501BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.265.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.427.18480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.427.18480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.320.56626
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.235.05110
Datasheet
1.5 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1501BSB12

DigiKey Part Number
RWR80N1501BSB12-ND
Manufacturer
Manufacturer Product Number
RWR80N1501BSB12
Description
RES 1.5K OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1501BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N1501BRB12Vishay Dale0RWR80N1501BRB12-NDkr.265.00000Direct
RWR80N1501BSBSLVishay Dale0RWR80N1501BSBSL-NDkr.427.18480Parametric Equivalent
RWR80N1501BSRSLVishay Dale0RWR80N1501BSRSL-NDkr.427.18480Parametric Equivalent
RWR80N1501BSS73Vishay Dale0RWR80N1501BSS73-NDkr.320.56626Parametric Equivalent
RWR80S1501BSB12Vishay Dale0RWR80S1501BSB12-NDkr.235.05110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.360.86010kr.36,086.01
Manufacturers Standard Package
Unit Price without VAT:kr.360.86010
Unit Price with VAT:kr.451.07513