Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR499BSRSL | |
|---|---|
DigiKey Part Number | RWR80NR499BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80NR499BSRSL |
Description | RES 0.499 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR499BSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR499BSB12 | Vishay Dale | 0 | RWR80NR499BSB12-ND | kr.545.56400 | Parametric Equivalent |
| RWR80NR499BSBSL | Vishay Dale | 0 | RWR80NR499BSBSL-ND | kr.646.33260 | Parametric Equivalent |
| RWR80SR499BSB12 | Vishay Dale | 0 | RWR80SR499BSB12-ND | kr.353.38840 | Parametric Equivalent |
| RWR80SR499BSBSL | Vishay Dale | 0 | RWR80SR499BSBSL-ND | kr.418.16860 | Parametric Equivalent |
| RWR80SR499BSRSL | Vishay Dale | 0 | RWR80SR499BSRSL-ND | kr.418.16860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.646.33260 | kr.64,633.26 |
| Unit Price without VAT: | kr.646.33260 |
|---|---|
| Unit Price with VAT: | kr.807.91575 |


