RWR80NR499BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.646.33260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.646.33260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.353.38840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.418.16860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.418.16860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.313.51300
Datasheet
499 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR499BSB12

DigiKey Part Number
RWR80NR499BSB12-ND
Manufacturer
Manufacturer Product Number
RWR80NR499BSB12
Description
RES 0.499 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR499BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR499BSBSLVishay Dale0RWR80NR499BSBSL-NDkr.646.33260Parametric Equivalent
RWR80NR499BSRSLVishay Dale0RWR80NR499BSRSL-NDkr.646.33260Parametric Equivalent
RWR80SR499BSB12Vishay Dale0RWR80SR499BSB12-NDkr.353.38840Parametric Equivalent
RWR80SR499BSBSLVishay Dale0RWR80SR499BSBSL-NDkr.418.16860Parametric Equivalent
RWR80SR499BSRSLVishay Dale0RWR80SR499BSRSL-NDkr.418.16860Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.545.56400kr.54,556.40
Manufacturers Standard Package
Unit Price without VAT:kr.545.56400
Unit Price with VAT:kr.681.95500